
RK09D1130C1B | |
|---|---|
DigiKey Part Number | 4809-RK09D1130C1B-ND |
Manufacturer | |
Manufacturer Product Number | RK09D1130C1B |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | RK09D1130C1B Models |
Category | Taper Linear |
Manufacturer Alps Alpine | Number of Gangs 1 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Rotation 300° |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 32,36800 Kč | 323,68 Kč |
| 25 | 30,08200 Kč | 752,05 Kč |
| 50 | 28,45100 Kč | 1 422,55 Kč |
| 100 | 26,89940 Kč | 2 689,94 Kč |
| 250 | 24,96820 Kč | 6 242,05 Kč |
| 500 | 23,59300 Kč | 11 796,50 Kč |
| 1 000 | 22,28973 Kč | 22 289,73 Kč |
| 5 000 | 19,52471 Kč | 97 623,55 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |








