10k Ohm 1 Gang Linear Surface Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK09K1130AP5

DigiKey Part Number
4809-RK09K1130AP5-ND
Manufacturer
Manufacturer Product Number
RK09K1130AP5
Description
POT 10K OHM 1/20W LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Surface Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
EDA/CAD Models
RK09K1130AP5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Taper
Linear
Manufacturer
Alps Alpine
Number of Gangs
1
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Rotation
280°
Part Status
Active
Termination Style
PC Pins, Board Locks
Resistance (Ohms)
10k
Actuator Type
Flatted
Tolerance
±20%
Actuator Length
0.591" (15.00mm)
Power (Watts)
0.05W, 1/20W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Mounting Type
Surface Mount
Number of Turns
1.0
Size - Body
Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 190
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,45000 Kč35,45 Kč
1029,65700 Kč296,57 Kč
2527,57080 Kč689,27 Kč
5026,07780 Kč1 303,89 Kč
10024,65540 Kč2 465,54 Kč
25022,88600 Kč5 721,50 Kč
50021,62590 Kč10 812,95 Kč
1 00020,43192 Kč20 431,92 Kč
5 00017,89802 Kč89 490,10 Kč
Manufacturers Standard Package
Unit Price without VAT:35,45000 Kč
Unit Price with VAT:42,89450 Kč