
RK09K1110A0J | |
|---|---|
DigiKey Part Number | 4809-RK09K1110A0J-ND |
Manufacturer | |
Manufacturer Product Number | RK09K1110A0J |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | RK09K1110A0J Models |
Category | Taper Linear |
Manufacturer Alps Alpine | Number of Gangs 1 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Rotation 280° |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 10k | Actuator Type Knob |
Tolerance ±20% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 26,94500 Kč | 269,45 Kč |
| 25 | 25,03480 Kč | 625,87 Kč |
| 50 | 23,68360 Kč | 1 184,18 Kč |
| 100 | 22,39050 Kč | 2 239,05 Kč |
| 250 | 20,78544 Kč | 5 196,36 Kč |
| 500 | 19,64170 Kč | 9 820,85 Kč |
| 1 000 | 18,55785 Kč | 18 557,85 Kč |
| 5 000 | 16,25699 Kč | 81 284,95 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |











