
RK0971110D88 | |
|---|---|
DigiKey Part Number | 4809-RK0971110D88-ND |
Manufacturer | |
Manufacturer Product Number | RK0971110D88 |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | RK0971110D88 Models |
Category | Number of Gangs 1 |
Manufacturer Alps Alpine | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M7 x 0.75 |
Built in Switch Detent | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,37000 Kč | 72,37 Kč |
| 10 | 60,21000 Kč | 602,10 Kč |
| 25 | 55,93440 Kč | 1 398,36 Kč |
| 50 | 52,88120 Kč | 2 644,06 Kč |
| 100 | 49,98230 Kč | 4 998,23 Kč |
| 250 | 46,37764 Kč | 11 594,41 Kč |
| 500 | 43,81574 Kč | 21 907,87 Kč |
| 1 200 | 40,77320 Kč | 48 927,84 Kč |
| Unit Price without VAT: | 72,37000 Kč |
|---|---|
| Unit Price with VAT: | 87,56770 Kč |











