
RK09L1120A0Z | |
|---|---|
DigiKey Part Number | 4809-RK09L1120A0Z-ND |
Manufacturer | |
Manufacturer Product Number | RK09L1120A0Z |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Alps Alpine | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M9 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.447" x 0.354" Face (11.35mm x 9.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 56,51800 Kč | 565,18 Kč |
| 25 | 52,51400 Kč | 1 312,85 Kč |
| 50 | 49,64860 Kč | 2 482,43 Kč |
| 100 | 46,92900 Kč | 4 692,90 Kč |
| 250 | 43,54544 Kč | 10 886,36 Kč |
| 500 | 41,14082 Kč | 20 570,41 Kč |
| 1 000 | 38,86297 Kč | 38 862,97 Kč |
| 5 000 | 34,03492 Kč | 170 174,60 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |








