Natural Fiberglass Braided Sleeving 0.064" (1.63mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF24014 NA005

DigiKey Part Number
PF24014NA005-ND
Manufacturer
Manufacturer Product Number
PF24014 NA005
Description
SLEEVING 0.064" ID FBRGLASS 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Natural Fiberglass Braided Sleeving 0.064" (1.63mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
0.064" (1.63mm)
Diameter - Outside
0.096" (2.44mm)
Material
Fiberglass
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.011" (0.28mm)
Operating Temperature
-60°C ~ 648°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
-
Material Flammability Rating
UL VW-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 209,48000 Kč1 209,48 Kč
21 112,26500 Kč2 224,53 Kč
31 059,14000 Kč3 177,42 Kč
5995,76800 Kč4 978,84 Kč
7956,12857 Kč6 692,90 Kč
10915,82800 Kč9 158,28 Kč
25819,93840 Kč20 498,46 Kč
50812,11860 Kč40 605,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 209,48000 Kč
Unit Price with VAT:1 463,47080 Kč