
PF24020 NA005 | |
|---|---|
DigiKey Part Number | PF24020NA005-ND |
Manufacturer | |
Manufacturer Product Number | PF24020 NA005 |
Description | SLEEVING 0.032" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.032" (0.81mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.032" (0.81mm) | |
Diameter - Outside | 0.057" (1.45mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.009" (0.23mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 075,73000 Kč | 1 075,73 Kč |
| 2 | 989,32000 Kč | 1 978,64 Kč |
| 3 | 942,04000 Kč | 2 826,12 Kč |
| 5 | 885,69600 Kč | 4 428,48 Kč |
| 7 | 850,44857 Kč | 5 953,14 Kč |
| 10 | 814,61700 Kč | 8 146,17 Kč |
| 25 | 729,32760 Kč | 18 233,19 Kč |
| 50 | 714,10000 Kč | 35 705,00 Kč |
| Unit Price without VAT: | 1 075,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 301,63330 Kč |



