
PF20012 NA005 | |
|---|---|
DigiKey Part Number | APF20012-100-ND |
Manufacturer | |
Manufacturer Product Number | PF20012 NA005 |
Description | SLEEVING 0.081" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.081" (2.06mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.081" (2.06mm) | |
Diameter - Outside | 0.121" (3.07mm) | |
Material | Fiberglass, Silicone Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.015" (0.38mm) | |
Operating Temperature | -70°C ~ 200°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 228,08000 Kč | 5 228,08 Kč |
| 2 | 4 808,33000 Kč | 9 616,66 Kč |
| 3 | 4 578,61333 Kč | 13 735,84 Kč |
| 5 | 4 304,84200 Kč | 21 524,21 Kč |
| 7 | 4 133,57571 Kč | 28 935,03 Kč |
| 10 | 4 054,79800 Kč | 40 547,98 Kč |
| Unit Price without VAT: | 5 228,08000 Kč |
|---|---|
| Unit Price with VAT: | 6 325,97680 Kč |







