
PF1304 BK005 | |
|---|---|
DigiKey Part Number | APF1304B-100-ND |
Manufacturer | |
Manufacturer Product Number | PF1304 BK005 |
Description | SLEEVING 0.204" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.204" (5.18mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 0.204" (5.18mm) | |
Diameter - Outside | - | |
Material | Fiberglass, PVC Coated | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -20°C ~ 130°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 232,22000 Kč | 3 232,22 Kč |
| 2 | 2 972,68500 Kč | 5 945,37 Kč |
| 3 | 2 830,67000 Kč | 8 492,01 Kč |
| 5 | 2 661,41200 Kč | 13 307,06 Kč |
| 7 | 2 555,48714 Kč | 17 888,41 Kč |
| 10 | 2 447,80000 Kč | 24 478,00 Kč |
| 25 | 2 391,00040 Kč | 59 775,01 Kč |
| Unit Price without VAT: | 3 232,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 910,98620 Kč |




