Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.204" (5.18mm) 250' (76.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF1304 BK003

DigiKey Part Number
PF1304BK003-250-ND
Manufacturer
Manufacturer Product Number
PF1304 BK003
Description
SLEEVING 0.204" ID FBRGLASS 250'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.204" (5.18mm) 250' (76.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeving, Insulated
Type Attributes
Convoluted - Braided
Diameter - Inside
0.204" (5.18mm)
Diameter - Outside
-
Material
Fiberglass, PVC Coated
Color
Black
Length
250' (76.20m)
Wall Thickness
0.020" (0.51mm)
Operating Temperature
-20°C ~ 130°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion Resistant, Fray Resistant
Liquid Protection
Oil Resistant
Environment Protection
Corrosion Resistant
Features
-
Material Flammability Rating
UL VW-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 774,79000 Kč6 774,79 Kč
26 230,94500 Kč12 461,89 Kč
36 085,15000 Kč18 255,45 Kč
Manufacturers Standard Package
Unit Price without VAT:6 774,79000 Kč
Unit Price with VAT:8 197,49590 Kč
Alternate Length
SLEEVING 0.204" ID FBRGLASS 100'
In-Stock: 16
Unit Price: 3 232,22000 Kč