
Category | Length 4.00' (1.22m) |
Manufacturer Techflex | Wall Thickness 0.042" (1.07mm) |
Series | Operating Temperature -60°C ~ 255°C |
Packaging Box | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Self Wrap | Liquid Protection Gasoline Resistant |
Type Attributes Split Flexible Tube | Features Adhesive Closure Strip, Chemical Resistant, Clean Cut |
Diameter - Inside, Non-Expanded 0.250" (6.35mm) | Material Flammability Rating Non Flammable |
Material Fiberglass, Aluminized, Halogen Free | Base Product Number |
Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 2 | 115,38500 Kč | 230,77 Kč |
| 3 | 109,89000 Kč | 329,67 Kč |
| 5 | 103,31000 Kč | 516,55 Kč |
| 7 | 99,20000 Kč | 694,40 Kč |
| 10 | 95,01600 Kč | 950,16 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |



