
Category | Wall Thickness 0.042" (1.07mm) |
Manufacturer Techflex | Operating Temperature -60°C ~ 255°C |
Series | Heat Protection Heat Resistant |
Packaging Box | Abrasion Protection Abrasion and Cut Resistant |
Part Status Active | Liquid Protection Gasoline Resistant |
Type Self Wrap | Features Adhesive Closure Strip, Chemical Resistant, Clean Cut |
Type Attributes Split Flexible Tube | Material Flammability Rating Non Flammable |
Diameter - Inside, Non-Expanded 1.000" (25.40mm) | Shelf Life 24 Months |
Material Fiberglass, Aluminized, Halogen Free | Shelf Life Start Date of Manufacture |
Color Silver | Base Product Number |
Length 4.00' (1.22m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,85000 Kč | 400,85 Kč |
| 2 | 368,51500 Kč | 737,03 Kč |
| 3 | 350,94667 Kč | 1 052,84 Kč |
| 5 | 329,96200 Kč | 1 649,81 Kč |
| 7 | 316,80000 Kč | 2 217,60 Kč |
| 10 | 303,44200 Kč | 3 034,42 Kč |
| Unit Price without VAT: | 400,85000 Kč |
|---|---|
| Unit Price with VAT: | 485,02850 Kč |




