
P1053 BK005 | |
|---|---|
DigiKey Part Number | P1053BK005-ND |
Manufacturer | |
Manufacturer Product Number | P1053 BK005 |
Description | TUBING 0.229" ID PVC 100' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.229" (5.82mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.229" (5.82mm) | |
Diameter - Outside | 0.289" (7.34mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 372,43000 Kč | 1 372,43 Kč |
| 2 | 1 262,19000 Kč | 2 524,38 Kč |
| 3 | 1 201,92667 Kč | 3 605,78 Kč |
| 5 | 1 129,98600 Kč | 5 649,93 Kč |
| 7 | 1 085,02714 Kč | 7 595,19 Kč |
| 10 | 1 053,47000 Kč | 10 534,70 Kč |
| Unit Price without VAT: | 1 372,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 660,64030 Kč |







