FIT PVC-105 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P10515 BK005

DigiKey Part Number
P10515BK005-ND
Manufacturer
Manufacturer Product Number
P10515 BK005
Description
TUBING 0.057" ID PVC 100' BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.057" (1.45mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Solid Tubing
Type Attributes
Smooth
Diameter - Inside
0.057" (1.45mm)
Diameter - Outside
0.099" (2.51mm)
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Length
100' (30.48m)
Wall Thickness
0.016" (0.40mm)
Operating Temperature
-20°C ~ 105°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Oil Resistant
Environment Protection
Corrosion Resistant, UV Resistant
Features
-
Material Flammability Rating
UL 224 VW-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1869,69000 Kč869,69 Kč
2799,88500 Kč1 599,77 Kč
3761,63667 Kč2 284,91 Kč
5716,10000 Kč3 580,50 Kč
7687,57857 Kč4 813,05 Kč
10658,59300 Kč6 585,93 Kč
25589,64200 Kč14 741,05 Kč
50542,32500 Kč27 116,25 Kč
100498,81340 Kč49 881,34 Kč
Manufacturers Standard Package
Unit Price without VAT:869,69000 Kč
Unit Price with VAT:1 052,32490 Kč
Alternate Length
TUBING 0.057" ID PVC 1000' BLACK
In-Stock: 3
Unit Price: 3 141,91000 Kč