
P10515 BK001 | |
|---|---|
DigiKey Part Number | P10515BK001-1000-ND |
Manufacturer | |
Manufacturer Product Number | P10515 BK001 |
Description | TUBING 0.057" ID PVC 1000' BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.057" (1.45mm) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.057" (1.45mm) | |
Diameter - Outside | 0.099" (2.51mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 141,91000 Kč | 3 141,91 Kč |
| 2 | 2 989,30000 Kč | 5 978,60 Kč |
| 3 | 2 902,92333 Kč | 8 708,77 Kč |
| 5 | 2 797,11800 Kč | 13 985,59 Kč |
| 7 | 2 729,18286 Kč | 19 104,28 Kč |
| 10 | 2 658,63200 Kč | 26 586,32 Kč |
| 25 | 2 484,12000 Kč | 62 103,00 Kč |
| 50 | 2 402,43560 Kč | 120 121,78 Kč |
| Unit Price without VAT: | 3 141,91000 Kč |
|---|---|
| Unit Price with VAT: | 3 801,71110 Kč |


