
P1056 BK005 | |
|---|---|
DigiKey Part Number | P1056BK005-ND |
Manufacturer | |
Manufacturer Product Number | P1056 BK005 |
Description | TUBING 0.162" ID PVC 100' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.162" (4.11mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.162" (4.11mm) | |
Diameter - Outside | 0.218" (5.54mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 045,28000 Kč | 1 045,28 Kč |
| 2 | 994,99000 Kč | 1 989,98 Kč |
| 3 | 966,67667 Kč | 2 900,03 Kč |
| 5 | 931,85000 Kč | 4 659,25 Kč |
| 7 | 909,54286 Kč | 6 366,80 Kč |
| 10 | 886,36800 Kč | 8 863,68 Kč |
| Unit Price without VAT: | 1 045,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 264,78880 Kč |







