M4702 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4670 SL005

DigiKey Part Number
M4670SL005-ND
Manufacturer
Manufacturer Product Number
M4670 SL005
Description
CABLE 20COND 20AWG SHLD 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.437" (11.10mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
115 443,12000 Kč15 443,12 Kč
214 678,69000 Kč29 357,38 Kč
314 246,01000 Kč42 738,03 Kč
513 715,42200 Kč68 577,11 Kč
713 374,56857 Kč93 621,98 Kč
1013 247,37500 Kč132 473,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15 443,12000 Kč
Unit Price with VAT:18 686,17520 Kč
Alternate Length
CABLE 20COND 20AWG SHLD
In-Stock: 0
Unit Price: 105,89960 Kč
CABLE 20COND 20AWG SHLD
In-Stock: 0
Unit Price: 121,79846 Kč
CABLE 20COND 20AWG SHLD 1000'
In-Stock: 0
Unit Price: 145,81146 Kč