M4670 SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 105,89960 Kč
Datasheet
M4702 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4670 SL199

DigiKey Part Number
M4670SL199-ND
Manufacturer
Manufacturer Product Number
M4670 SL199
Description
CABLE 20COND 20AWG SHLD 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.437" (11.10mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000145,81146 Kč145 811,46 Kč
Manufacturers Standard Package
Unit Price without VAT:145,81146 Kč
Unit Price with VAT:176,43187 Kč
Alternate Length
CABLE 20COND 20AWG SHLD 100'
In-Stock: 10
Unit Price: 15 443,12000 Kč
CABLE 20COND 20AWG SHLD
In-Stock: 0
Unit Price: 105,89960 Kč
CABLE 20COND 20AWG SHLD
In-Stock: 0
Unit Price: 121,79846 Kč