M5370 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5370 SL005

DigiKey Part Number
M5370SL005-ND
Manufacturer
Manufacturer Product Number
M5370 SL005
Description
CABLE 20COND 20AWG SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.459" (11.66mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100141,38860 Kč14 138,86 Kč
200134,37055 Kč26 874,11 Kč
300130,39843 Kč39 119,53 Kč
500125,52620 Kč62 763,10 Kč
700123,18580 Kč86 230,06 Kč
Manufacturers Standard Package
Unit Price without VAT:141,38860 Kč
Unit Price with VAT:171,08021 Kč
Alternate Length
CABLE 20COND 20AWG SHLD
In-Stock: 0
Unit Price: 116,13748 Kč
CABLE 20COND 20AWG SHLD 3000'
In-Stock: 0
Unit Price: 135,46096 Kč