
M4664 SL005 | |
|---|---|
DigiKey Part Number | M4664SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4664 SL005 |
Description | CABLE 6COND 20AWG SLATE SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.282" (7.16mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 62,73580 Kč | 6 273,58 Kč |
| 200 | 59,65400 Kč | 11 930,80 Kč |
| 300 | 57,90947 Kč | 17 372,84 Kč |
| 500 | 55,77150 Kč | 27 885,75 Kč |
| 700 | 54,39814 Kč | 38 078,70 Kč |
| 1 000 | 52,97173 Kč | 52 971,73 Kč |
| 2 500 | 51,53842 Kč | 128 846,05 Kč |
| Unit Price without VAT: | 62,73580 Kč |
|---|---|
| Unit Price with VAT: | 75,91032 Kč |







