6 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5466C SL005

DigiKey Part Number
5466CSL005-ND
Manufacturer
Manufacturer Product Number
5466C SL005
Description
CABLE 6CON 20AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.284" (7.21mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 813,31000 Kč16 813,31 Kč
215 980,00500 Kč31 960,01 Kč
315 825,49333 Kč47 476,48 Kč
Manufacturers Standard Package
Unit Price without VAT:16 813,31000 Kč
Unit Price with VAT:20 344,10510 Kč
Alternate Length
CABLE 6COND 20AWG SHLD 1000'
In-Stock: 3
Unit Price: 84 641,47000 Kč
CABLE 6CON 20AWG SLATE SHLD 500'
In-Stock: 500
Unit Price: 149,61578 Kč
CBL 6COND 20AWG SHLD FEET
In-Stock: 988
Unit Price: 327,36000 Kč
CABLE 6CON 20AWG SLATE SHLD FEET
In-Stock: 214
Unit Price: 263,94000 Kč