
M38902 SL005 | |
|---|---|
DigiKey Part Number | M38902SL005-ND |
Manufacturer | |
Manufacturer Product Number | M38902 SL005 |
Description | CABLE 2COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.155" (3.94mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 229,57000 Kč | 2 229,57 Kč |
| 2 | 2 121,74500 Kč | 4 243,49 Kč |
| 3 | 2 060,67333 Kč | 6 182,02 Kč |
| 5 | 1 985,86400 Kč | 9 929,32 Kč |
| 7 | 1 937,84571 Kč | 13 564,92 Kč |
| 10 | 1 887,99300 Kč | 18 879,93 Kč |
| 25 | 1 764,68040 Kč | 44 117,01 Kč |
| 50 | 1 675,74540 Kč | 83 787,27 Kč |
| 100 | 1 590,35910 Kč | 159 035,91 Kč |
| Unit Price without VAT: | 2 229,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 697,77970 Kč |








