2 Conductor Multi-Conductor Cable Slate 24 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M38902 SL002

DigiKey Part Number
M38902SL002-ND
Manufacturer
Manufacturer Product Number
M38902 SL002
Description
CABLE 2COND 24AWG SLATE 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 24 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.155" (3.94mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 518,81000 Kč9 518,81 Kč
29 050,56000 Kč18 101,12 Kč
38 785,49333 Kč26 356,48 Kč
58 593,68400 Kč42 968,42 Kč
Manufacturers Standard Package
Unit Price without VAT:9 518,81000 Kč
Unit Price with VAT:11 517,76010 Kč
Alternate Length
CABLE 2COND 24AWG SLATE 100'
In-Stock: 1
Unit Price: 2 229,57000 Kč
CABLE 2COND 24AWG SLATE 1000'
In-Stock: 2
Unit Price: 14 665,21000 Kč
CABLE 2COND 24AWG SLATE 3000'
In-Stock: 0
Unit Price: 20,36218 Kč