Image for M2490 SL005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2490 SL005

DigiKey Part Number
M2490SL005-ND
Manufacturer
Manufacturer Product Number
M2490 SL005
Description
MULTI-PAIR 10COND 28AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10 (5 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.292" (7.42mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Foam Polypropylene (FPP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10061,14410 Kč6 114,41 Kč
20058,14135 Kč11 628,27 Kč
30056,44193 Kč16 932,58 Kč
50054,62840 Kč27 314,20 Kč
Manufacturers Standard Package
Unit Price without VAT:61,14410 Kč
Unit Price with VAT:73,98436 Kč
Alternate Length
MULTI-PAIR 10COND 28AWG
In-Stock: 0
Unit Price: 42,58499 Kč
MULTI-PAIR 10COND 28AWG
In-Stock: 0
Unit Price: 22 583,70600 Kč
MULTI-PAIR 10COND 28AWG 3000'
In-Stock: 0
Unit Price: 50,95954 Kč