Image for M2490 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2490 SL199

DigiKey Part Number
M2490SL199-ND
Manufacturer
Manufacturer Product Number
M2490 SL199
Description
MULTI-PAIR 10COND 28AWG 3000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10 (5 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.292" (7.42mm)
Shield Type
Foil, Braid
Length
3000' (914.4m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Foam Polypropylene (FPP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 00050,95954 Kč254 797,70 Kč
Unit Price without VAT:50,95954 Kč
Unit Price with VAT:61,66104 Kč
Alternate Length
MULTI-PAIR 10COND 28AWG
In-Stock: 1200
Unit Price: 61,14410 Kč
MULTI-PAIR 10COND 28AWG
In-Stock: 0
Unit Price: 42,58499 Kč
MULTI-PAIR 10COND 28AWG
In-Stock: 0
Unit Price: 22 583,70600 Kč