5 Conductor Multi-Conductor Cable Slate 28 AWG Braid 3000' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1605 SL199

DigiKey Part Number
M1605SL199-ND
Manufacturer
Manufacturer Product Number
M1605 SL199
Description
CABLE 5COND 28AWG SHLD 3000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 28 AWG Braid 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Shield Type
Braid
Length
3000' (914.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0142" (0.360mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00060,56138 Kč60 561,38 Kč
Manufacturers Standard Package
Unit Price without VAT:60,56138 Kč
Unit Price with VAT:73,27927 Kč
Alternate Length
CABLE 5CON 28AWG SLATE SHLD 100'
In-Stock: 13
Unit Price: 6 240,19000 Kč
CABLE 5COND 28AWG SHLD 1000'
In-Stock: 1
Unit Price: 43 296,41000 Kč
CABLE 5CON 28AWG SLATE SHLD 500'
In-Stock: 0
Unit Price: 9 054,76000 Kč