
M1605 SL005 | |
|---|---|
DigiKey Part Number | M1605SL005-ND |
Manufacturer | |
Manufacturer Product Number | M1605 SL005 |
Description | CABLE 5CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 28 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0142" (0.360mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 240,19000 Kč | 6 240,19 Kč |
| 2 | 5 934,77000 Kč | 11 869,54 Kč |
| 3 | 5 761,92000 Kč | 17 285,76 Kč |
| 5 | 5 550,02400 Kč | 27 750,12 Kč |
| 7 | 5 414,00429 Kč | 37 898,03 Kč |
| 10 | 5 272,70300 Kč | 52 727,03 Kč |
| 25 | 4 923,06520 Kč | 123 076,63 Kč |
| 50 | 4 709,59100 Kč | 235 479,55 Kč |
| Unit Price without VAT: | 6 240,19000 Kč |
|---|---|
| Unit Price with VAT: | 7 550,62990 Kč |






