5 Conductor Multi-Conductor Cable Slate 28 AWG Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1605 SL002

DigiKey Part Number
M1605SL002-ND
Manufacturer
Manufacturer Product Number
M1605 SL002
Description
CABLE 5CON 28AWG SLATE SHLD 500'
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 28 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0142" (0.360mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 5CON 28AWG SLATE SHLD 100'
In-Stock: 13
Unit Price: 6 240,19000 Kč
CABLE 5COND 28AWG SHLD 1000'
In-Stock: 1
Unit Price: 43 296,41000 Kč
CABLE 5COND 28AWG SHLD 3000'
In-Stock: 0
Unit Price: 60,56138 Kč