HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED WHITE
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

M1231 WH005

DigiKey Part Number
M1231WH005-ND
Manufacturer
Manufacturer Product Number
M1231 WH005
Description
CBL 1 COND 20AWG 600V WHITE 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up, Shielded Wire 19/32 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.100" (2.54mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 335,55000 Kč10 335,55 Kč
29 826,66500 Kč19 653,33 Kč
39 538,52667 Kč28 615,58 Kč
59 185,37800 Kč45 926,89 Kč
78 958,58000 Kč62 710,06 Kč
108 722,97300 Kč87 229,73 Kč
258 608,97840 Kč215 224,46 Kč
Manufacturers Standard Package
Unit Price without VAT:10 335,55000 Kč
Unit Price with VAT:12 506,01550 Kč
Alternate Length
CBL 1 COND 20AWG 600V WHITE
In-Stock: 1000
Unit Price: 220,43686 Kč
CBL 1 COND 20AWG 600V WHITE
In-Stock: 0
Unit Price: 85,62319 Kč
CBL 1COND 20AWG WHT 3000 = 3000'
In-Stock: 0
Unit Price: 94,90814 Kč