HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED WHITE
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

M1231 WH001

DigiKey Part Number
M1231WH001-ND
Manufacturer
Manufacturer Product Number
M1231 WH001
Description
CBL 1 COND 20AWG 600V WHITE
Manufacturer Standard Lead Time
88 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up, Shielded Wire 19/32 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.100" (2.54mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000220,43686 Kč220 436,86 Kč
Manufacturers Standard Package
Unit Price without VAT:220,43686 Kč
Unit Price with VAT:266,72860 Kč
Alternate Length
CBL 1 COND 20AWG 600V WHITE 100'
In-Stock: 21
Unit Price: 10 335,55000 Kč
CBL 1 COND 20AWG 600V WHITE
In-Stock: 0
Unit Price: 85,62319 Kč
CBL 1COND 20AWG WHT 3000 = 3000'
In-Stock: 0
Unit Price: 94,90814 Kč