M1221 WH001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 103,74146 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 157,47555 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 170,95228 Kč
Datasheet
22 AWG Hook-Up, Shielded Wire 19/34 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up, Shielded Wire 19/34 White 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

M1221 WH001

DigiKey Part Number
M1221WH001-ND
Manufacturer
Manufacturer Product Number
M1221 WH001
Description
CBL 1 COND 22AWG 600V WHITE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up, Shielded Wire 19/34 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.092" (2.34mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Qualification
MIL-W-16878/4 Type E
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2824 WH001Alpha Wire02824WH001-ND103,74146 KčParametric Equivalent
2834 WH001Alpha Wire02834WH001-ND157,47555 KčParametric Equivalent
83305E 0091000Belden Inc.0BEL6271-1000-ND170,95228 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00078,69609 Kč78 696,09 Kč
Manufacturers Standard Package
Unit Price without VAT:78,69609 Kč
Unit Price with VAT:95,22227 Kč
Alternate Length
CBL 1 COND 22AWG 600V WHITE
In-Stock: 3500
Unit Price: 98,39030 Kč
CBL 1 COND 22AWG 600V WHITE
In-Stock: 0
Unit Price: 89,28476 Kč
CBL 1COND 22AWG WHT 3000 = 3000'
In-Stock: 0
Unit Price: 100,15710 Kč