
M1221 WH199 | |
|---|---|
DigiKey Part Number | M1221WH199-ND |
Manufacturer | |
Manufacturer Product Number | M1221 WH199 |
Description | CBL 1COND 22AWG WHT 3000 = 3000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Shielded Wire 19/34 White 600V 3000' (914.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.092" (2.34mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 3000' (914.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Qualification MIL-W-16878/4 Type E |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 100,15710 Kč | 100 157,10 Kč |
| Unit Price without VAT: | 100,15710 Kč |
|---|---|
| Unit Price with VAT: | 121,19009 Kč |




