Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2824 WH001 | |
|---|---|
DigiKey Part Number | 2824WH001-ND |
Manufacturer | |
Manufacturer Product Number | 2824 WH001 |
Description | CBL 1 COND 22AWG 600V WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Shielded Wire 19/34 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.092" (2.34mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Qualification MIL-W-16878/4 Type E |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2834 WH001 | Alpha Wire | 0 | 2834WH001-ND | 157,47555 Kč | Parametric Equivalent |
| M1221 WH001 | Alpha Wire | 0 | M1221WH001-ND | 78,69609 Kč | Parametric Equivalent |
| 83305E 0091000 | Belden Inc. | 0 | BEL6271-1000-ND | 170,95228 Kč | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 103,74146 Kč | 103 741,46 Kč |
| Unit Price without VAT: | 103,74146 Kč |
|---|---|
| Unit Price with VAT: | 125,52717 Kč |



