22 AWG Hook-Up, Shielded Wire 19/34 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up, Shielded Wire 19/34 White 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2824 WH005

DigiKey Part Number
A2824W-100-ND
Manufacturer
Manufacturer Product Number
2824 WH005
Description
CBL 1 COND 22AWG 600V WHITE 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up, Shielded Wire 19/34 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.092" (2.34mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Qualification
MIL-W-16878/4 Type E
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
127 417,93000 Kč27 417,93 Kč
226 051,06500 Kč52 102,13 Kč
325 276,83333 Kč75 830,50 Kč
524 327,69400 Kč121 638,47 Kč
723 717,72143 Kč166 024,05 Kč
1023 084,19300 Kč230 841,93 Kč
Manufacturers Standard Package
Unit Price without VAT:27 417,93000 Kč
Unit Price with VAT:33 175,69530 Kč
Alternate Length
CBL 1 COND 22AWG 600V WHITE
In-Stock: 0
Unit Price: 103,74146 Kč