
M1113 SL005 | |
|---|---|
DigiKey Part Number | M1113SL005-ND |
Manufacturer | |
Manufacturer Product Number | M1113 SL005 |
Description | CABLE 3CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2093 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 740,88000 Kč | 4 740,88 Kč |
| 10 | 4 030,23300 Kč | 40 302,33 Kč |
| 25 | 3 962,39320 Kč | 99 059,83 Kč |
| Unit Price without VAT: | 4 740,88000 Kč |
|---|---|
| Unit Price with VAT: | 5 736,46480 Kč |






