



5003C SL005 | |
|---|---|
DigiKey Part Number | A5003C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5003C SL005 |
Description | CABLE 3COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.176" (4.47mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2464 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 471,92000 Kč | 8 471,92 Kč |
| 2 | 8 055,85500 Kč | 16 111,71 Kč |
| 3 | 7 820,39667 Kč | 23 461,19 Kč |
| 5 | 7 531,79600 Kč | 37 658,98 Kč |
| 7 | 7 346,43857 Kč | 51 425,07 Kč |
| 10 | 7 153,91600 Kč | 71 539,16 Kč |
| Unit Price without VAT: | 8 471,92000 Kč |
|---|---|
| Unit Price with VAT: | 10 251,02320 Kč |






