3 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5003C SL001

DigiKey Part Number
5003CSL001-1000-ND
Manufacturer
Manufacturer Product Number
5003C SL001
Description
CABLE 3COND 22AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.176" (4.47mm)
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 2464
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-35°C ~ 105°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
7/30
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
136 621,01000 Kč36 621,01 Kč
236 531,74500 Kč73 063,49 Kč
Manufacturers Standard Package
Unit Price without VAT:36 621,01000 Kč
Unit Price with VAT:44 311,42210 Kč
Alternate Length
CABLE 3COND 22AWG SLATE 100'
In-Stock: 32
Unit Price: 8 471,92000 Kč
CABLE 3COND 22AWG SLATE 500'
In-Stock: 4
Unit Price: 36 163,23000 Kč
CBL 3COND 22AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: 84,76760 Kč