
FCLR3/16 CL005 | |
|---|---|
DigiKey Part Number | FCLR3/16CL005-ND |
Manufacturer | |
Manufacturer Product Number | FCLR3/16 CL005 |
Description | HEATSHRINK 3/16" X 100' CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 530,52000 Kč | 13 530,52 Kč |
| 2 | 12 444,55000 Kč | 24 889,10 Kč |
| 3 | 11 850,16667 Kč | 35 550,50 Kč |
| 5 | 11 141,80800 Kč | 55 709,04 Kč |
| 7 | 10 698,45143 Kč | 74 889,16 Kč |
| 10 | 10 247,85600 Kč | 102 478,56 Kč |
| 25 | 10 097,68520 Kč | 252 442,13 Kč |
| Unit Price without VAT: | 13 530,52000 Kč |
|---|---|
| Unit Price with VAT: | 16 371,92920 Kč |










