
F3501IN CL105 | |
|---|---|
DigiKey Part Number | A210C-4-ND |
Manufacturer | |
Manufacturer Product Number | F3501IN CL105 |
Description | HEATSHRINK 1" X 4' CLEAR 1=4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 410,21000 Kč | 4 410,21 Kč |
| 2 | 4 056,08000 Kč | 8 112,16 Kč |
| 3 | 3 862,30333 Kč | 11 586,91 Kč |
| 5 | 3 797,36200 Kč | 18 986,81 Kč |
| Unit Price without VAT: | 4 410,21000 Kč |
|---|---|
| Unit Price with VAT: | 5 336,35410 Kč |


