
F3501IN CL074 | |
|---|---|
DigiKey Part Number | F3501INCL074-ND |
Manufacturer | |
Manufacturer Product Number | F3501IN CL074 |
Description | HEATSHRINK 1" X 0.5' CLEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 297,05000 Kč | 1 297,05 Kč |
| 2 | 1 192,89500 Kč | 2 385,79 Kč |
| 3 | 1 135,92333 Kč | 3 407,77 Kč |
| 5 | 1 068,00000 Kč | 5 340,00 Kč |
| 7 | 1 025,48286 Kč | 7 178,38 Kč |
| 10 | 990,14000 Kč | 9 901,40 Kč |
| Unit Price without VAT: | 1 297,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 569,43050 Kč |



