
F321V3/4 WH003 | |
|---|---|
DigiKey Part Number | F321V3/4WH003-ND |
Manufacturer | |
Manufacturer Product Number | F321V3/4 WH003 |
Description | HEATSHRINK 0.72" X 250' WHITE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.720" (18.29mm) 3 to 1 White 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 250.0' (76.2m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.720" (18.29mm) | Base Product Number |
Inner Diameter - Recovered 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 372,46000 Kč | 9 372,46 Kč |
| 2 | 8 697,37000 Kč | 17 394,74 Kč |
| Unit Price without VAT: | 9 372,46000 Kč |
|---|---|
| Unit Price with VAT: | 11 340,67660 Kč |



