Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 150.0' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2211/2 WH016

DigiKey Part Number
F2211/2WH016-ND
Manufacturer
Manufacturer Product Number
F2211/2 WH016
Description
HEATSHRINK 1/2" X 150' WHITE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 150.0' (45.7m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
150.0' (45.7m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 672,24000 Kč3 672,24 Kč
23 377,34000 Kč6 754,68 Kč
33 215,98667 Kč9 647,96 Kč
53 107,55200 Kč15 537,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 672,24000 Kč
Unit Price with VAT:4 443,41040 Kč
Alternate Length
HEATSHRINK 1/2" X 0.5' WHITE
In-Stock: 10
Unit Price: 76,75000 Kč
HEATSHRINK 1/2" X 32' WHITE
In-Stock: 1
Unit Price: 1 609,84000 Kč
HEATSHRINK 1/2" X 4' WHITE
In-Stock: 208
Unit Price: 145,99000 Kč