Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 White 150.0' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F321V1/2 WH016

DigiKey Part Number
F321V1/2WH016-ND
Manufacturer
Manufacturer Product Number
F321V1/2 WH016
Description
HEATSHRINK 0.472" X 150' WHITE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 White 150.0' (45.7m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.033" (0.84mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant, Heat Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
300 Months
Length
150.0' (45.7m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.472" (11.99mm)
Base Product Number
Inner Diameter - Recovered
0.160" (4.06mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 530,86000 Kč4 530,86 Kč
24 167,03500 Kč8 334,07 Kč
33 968,03667 Kč11 904,11 Kč
53 914,28600 Kč19 571,43 Kč
Manufacturers Standard Package
Unit Price without VAT:4 530,86000 Kč
Unit Price with VAT:5 482,34060 Kč