Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V1/2 BK201

DigiKey Part Number
A22V1/2B-25-ND
Manufacturer
Manufacturer Product Number
F221V1/2 BK201
Description
HEAT SHRINK TUBE 1/2 BK 25'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/2" BLACK FOOT
In-Stock: 0
Unit Price: 43,05000 Kč
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 373
Unit Price: 152,03000 Kč
HEATSHRINK 1/2" X 150' BLACK
In-Stock: 1
Unit Price: 2 920,82000 Kč
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 265
Unit Price: 115,49000 Kč
HEAT SHRINK TUBE 1/2 BK 50'
In-Stock: 0
Unit Price: