Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 1.00' (304.80mm, 12.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V1/2 BK201

DigiKey Part Number
A22V1/2B-1-ND
Manufacturer
Manufacturer Product Number
F221V1/2 BK201
Description
HEAT SHRINK TUBE 1/2 BK 1'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/2" BLACK FOOT
In-Stock: 0
Unit Price: 43,05000 Kč
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 373
Unit Price: 152,03000 Kč
HEATSHRINK 1/2" X 150' BLACK
In-Stock: 1
Unit Price: 2 920,82000 Kč
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 265
Unit Price: 115,49000 Kč
HEAT SHRINK TUBE 1/2 BK 50'
In-Stock: 0
Unit Price: