Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V1/2 BK201

DigiKey Part Number
A22V1/2B-0.5-ND
Manufacturer
Manufacturer Product Number
F221V1/2 BK201
Description
HEAT SHRINK TUBE 1/2 BK 0.5'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
229,29000 Kč58,58 Kč
327,92667 Kč83,78 Kč
526,24800 Kč131,24 Kč
725,19714 Kč176,38 Kč
1024,12700 Kč241,27 Kč
2521,60280 Kč540,07 Kč
5019,86840 Kč993,42 Kč
10018,27250 Kč1 827,25 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč
Alternate Length
HEATSHRINK 1/2" BLACK FOOT
In-Stock: 0
Unit Price: 43,05000 Kč
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 373
Unit Price: 152,03000 Kč
HEATSHRINK 1/2" X 150' BLACK
In-Stock: 1
Unit Price: 2 920,82000 Kč
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 265
Unit Price: 115,49000 Kč
HEAT SHRINK TUBE 1/2 BK 50'
In-Stock: 0
Unit Price: