
F221B1/4 CL203 | |
---|---|
DigiKey Part Number | A014C-6R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/4 CL203 |
Description | HEATSHRK CLR 1/4X6" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 4,47020 Kč | 223,51 Kč |
100 | 4,11180 Kč | 411,18 Kč |
150 | 3,91607 Kč | 587,41 Kč |
250 | 3,68108 Kč | 920,27 Kč |
350 | 3,53454 Kč | 1 237,09 Kč |
500 | 3,38570 Kč | 1 692,85 Kč |
1 250 | 3,03118 Kč | 3 788,97 Kč |
2 500 | 2,90954 Kč | 7 273,85 Kč |
Unit Price without VAT: | 4,47020 Kč |
---|---|
Unit Price with VAT: | 5,40894 Kč |




