
F221B1/4 CL203 | |
|---|---|
DigiKey Part Number | A014C-R75-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/4 CL203 |
Description | HEATSHRK CLR 1/4X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,10400 Kč | 55,20 Kč |
| 100 | 1,01650 Kč | 101,65 Kč |
| 150 | 0,96793 Kč | 145,19 Kč |
| 250 | 0,91068 Kč | 227,67 Kč |
| 350 | 0,87426 Kč | 305,99 Kč |
| 500 | 0,83736 Kč | 418,68 Kč |
| 1 250 | 0,74971 Kč | 937,14 Kč |
| 2 500 | 0,68947 Kč | 1 723,68 Kč |
| 5 000 | 0,63415 Kč | 3 170,75 Kč |
| Unit Price without VAT: | 1,10400 Kč |
|---|---|
| Unit Price with VAT: | 1,33584 Kč |






