A014C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1/4 CL203

DigiKey Part Number
A014C-R5-ND
Manufacturer
Manufacturer Product Number
F221B1/4 CL203
Description
HEATSHRK CLR 1/4X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
0.042' (12.70mm, 0.50")
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
500,92900 Kč46,45 Kč
1000,85610 Kč85,61 Kč
1500,81373 Kč122,06 Kč
2500,76572 Kč191,43 Kč
3500,73500 Kč257,25 Kč
5000,70406 Kč352,03 Kč
1 2500,63040 Kč788,00 Kč
2 5000,57974 Kč1 449,35 Kč
5 0000,53321 Kč2 666,05 Kč
Manufacturers Standard Package
Unit Price without VAT:0,92900 Kč
Unit Price with VAT:1,12409 Kč
Alternate Length
HEATSHRK CLR 1/4X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,10400 Kč
HEATSHRK CLR 1/4X1" 50=50PC
In-Stock: 0
Unit Price: 1,27900 Kč
HEATSHRK CLR 1/4X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,62060 Kč
HEATSHRK CLR 1/4X2" 50=50PC
In-Stock: 0
Unit Price: 1,95380 Kč
HEATSHRK CLR 1/4X3" 50=50PC
In-Stock: 0
Unit Price: 2,60380 Kč