
F2213/8 WH004 | |
|---|---|
DigiKey Part Number | F2213/8WH004-ND |
Manufacturer | |
Manufacturer Product Number | F2213/8 WH004 |
Description | HEATSHRINK 3/8" X 200' WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 327,48000 Kč | 4 327,48 Kč |
| 2 | 3 980,06500 Kč | 7 960,13 Kč |
| 3 | 3 789,86000 Kč | 11 369,58 Kč |
| 5 | 3 719,25000 Kč | 18 596,25 Kč |
| Unit Price without VAT: | 4 327,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 236,25080 Kč |





